PeakTech P 2170

Measuring Functions = Inductance (L) / Measuring Functions = Capacitance (C) / Measuring Functions = DC Resistance...
$ 280.63
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P2170311
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 2170.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
+115%

Descriptions

Descriptions of PeakTech P 2170 provided by its distributors.

Measuring Functions = Inductance (L) / Measuring Functions = Capacitance (C) / Measuring Functions = DC Resistance (DCR) / Measuring Functions = Quality Factor (Q) / Measuring Functions = Dissipation Factor (D) / Measuring Functions = Equivalent Series Resistance (ESR) / Measuring Functions = Phase Angle (θ) / LCR Type = Handheld / Test Frequency Max. kHz = 100 / Resistance Measuring Range Max. MOhm = 200 / Capacitance Max. uF = 20000 / Inductance Max. kH = 20 / Display Type = LCD / Interfaces = USB / Ports = Mini USB-B Socket / Power Supply = 12 VDC, 500 mA / Battery Type = 6x AAA

Part Number Aliases

This part may be known by these alternate part numbers:

  • P2170