PeakTech P 2165

LCR Type = Handheld / Test Frequency Max. kHz = 1 / Resistance Measuring Range Min. Ohm = 20 / Resistance Measuring...

Submit Request for Quote

Unfortunately we do not know of any distributors for P 2165. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P 2165 provided by its distributors.

LCR Type = Handheld / Test Frequency Max. kHz = 1 / Resistance Measuring Range Min. Ohm = 20 / Resistance Measuring Range Max. MOhm = 10 / Capacitance Min. nF = 20 / Capacitance Max. uF = 10000 / Inductance Min. mH = 20 / Inductance Max. kH = 10 / Display Type = LCD / Power Supply = 12 VDC, 50 mA / Battery Type = 1x 9 V

Part Number Aliases

This part may be known by these alternate part numbers:

  • P2165