Descriptions of PeakTech P 2030 provided by its distributors.
Number of Digits = 3-5/6 Digits / Display Count = 6000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 60 / Frequency Max. MHz = 20 / Capacitance Max. uF = 6000 / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 1000 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 1x 9 V / Weight g = 496