Descriptions of PeakTech P 1890 provided by its distributors.
Output Power W = 200 / Output Voltage 1 Max. V = 20 / Outputs = 1 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 10 / Output Type 1 = Programmable / Interfaces = RS232 / Interfaces = RS485 / Ports = DB9 Socket / Ripple & Noise (V) mV = 25 / Display Type = LCD / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes