PeakTech P 1700

Type of Measurement = TRMS AC / Current Measuring Range Max. - AC A = 200 / Voltage Measuring Range = AC: 1 V ... 1...
$ 92.97

Price and Stock

DistributorSKUMinPkg
TMEPKT-P170011
7h

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PeakTech P 1700 provided by its distributors.

Type of Measurement = TRMS AC / Current Measuring Range Max. - AC A = 200 / Voltage Measuring Range = AC: 1 V ... 1 kV / Voltage Measuring Range = DC: 6 V ... 1 kV / Resistance Measuring Range Min. Ohm = 600 / Resistance Measuring Range Max. MOhm = 60 / Capacitance Min. nF = 60 / Capacitance Max. uF = 4000 / Jaw Opening Size mm = 16 / Other Measuring Ranges = Continuity: 50 Ohm / Other Measuring Ranges = Diode Test: 3 V / Range Selection = Auto / Display Type = Backlit LCD / Safety Category = CAT III 600 V / Battery Type = 2x AA

Part Number Aliases

This part may be known by these alternate part numbers:

  • P1700