Descriptions of PeakTech P 1640 provided by its distributors.
Type of Measurement = TRMS / Current Measuring Range Max. - AC kA = 1 / Current Measuring Range Max. - DC kA = 1 / Voltage Measuring Range = AC: 400 mV ... 600 V / Voltage Measuring Range = DC: 400 mV ... 600 V / Resistance Measuring Range Min. Ohm = 400 / Resistance Measuring Range Max. MOhm = 40 / Frequency Measuring Range Max. kHz = 4 / Number of Digits = 3-3/4 Digits / Conductor Diameter mm = 35 / Range Selection = Auto / Manual / Display Type = LCD / Safety Category = CAT III 600 V / Battery Type = 1x 9 V