PeakTech P 1635

Current Measuring Range = AC: 0 ... 80 A / Current Measuring Range = DC: 0 ... 80 A / Other Measuring Ranges =...
$ 117.36
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P163531
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 1635.

Burklin Elektronik

Datasheet1 page17 years ago

Inventory History

3 month trend:
+40.00%

Descriptions

Descriptions of PeakTech P 1635 provided by its distributors.

Current Measuring Range = AC: 0 ... 80 A / Current Measuring Range = DC: 0 ... 80 A / Other Measuring Ranges = Non-Contact Voltage: 100 ... 600 VAC / Range Selection = Auto / Number of Digits = 3-2/3 Digits / Conductor Diameter mm = 18 / Display Type = LCD / Battery Type = 2x AAA

Part Number Aliases

This part may be known by these alternate part numbers:

  • P1635