PeakTech P 1610

Current Measuring Range Max. - AC kA = 1 / Current Measuring Range Min. - AC A = 40 / Voltage Measuring Range = AC:...
$ 62.01
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P161001
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 1610.

Burklin Elektronik

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PeakTech P 1610 provided by its distributors.

Current Measuring Range Max. - AC kA = 1 / Current Measuring Range Min. - AC A = 40 / Voltage Measuring Range = AC: 400 mV ... 600 V / Voltage Measuring Range = DC: 400 mV ... 600 V / Resistance Measuring Range Min. Ohm = 400 / Resistance Measuring Range Max. MOhm = 40 / Frequency Measuring Range Min. Hz = 5 / Frequency Measuring Range Max. MHz = 10 / Capacitance Min. nF = 40 / Capacitance Max. uF = 100 / Number of Digits = 3-3/4 Digits / Conductor Diameter mm = 35 / Other Measuring Ranges = Duty Cycle: 0.5 ... 99% / Other Measuring Ranges = Temperature: -50 ... 1000 °C / Other Measuring Ranges = Continuity Buzzer: 100 Ohm / Other Measuring Ranges = Diode Test: 1.5 V / Range Selection = Auto / Manual / Display Type = Backlit LCD / Safety Category = CAT III 600 V / Battery Type = 1x 9 V

Part Number Aliases

This part may be known by these alternate part numbers:

  • P1610