Descriptions of PeakTech P 1570 provided by its distributors.
Output Power W = 960 / Output Voltage 1 Max. V = 16 / Outputs = 1 / Input Voltage Min. V = 200 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 60 / Output Type 1 = Adjustable / Interfaces = USB / Ports = USB-B Socket / Ripple & Noise (V) mV = 5 / Display Type = LED / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Warranty = 3 Years / Programmable = Yes