PeakTech P 1300

Type of Oscilloscope = DSO / Bandwidth MHz = 200 / Analogue Channels = 4 / Rise Time ns = 1.75 / Vertical Sensitivity...

Submit Request for Quote

Unfortunately we do not know of any distributors for P 1300. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P 1300 provided by its distributors.

Type of Oscilloscope = DSO / Bandwidth MHz = 200 / Analogue Channels = 4 / Rise Time ns = 1.75 / Vertical Sensitivity / Div Min. mV/div = 2 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution Bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 2 / Trigger = Edge / Trigger = Video / Trigger = Pulse / Trigger = Slope / Interface Type = USB / Interface Type = VGA / Interface Type = LAN / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 24 W / Safety Category = CAT II 300 V / Time Basis Max. s/div = 100 / Time Basis Min. ns/div = 2 / Warranty = 3 Years

Part Number Aliases

This part may be known by these alternate part numbers:

  • P1300