PeakTech P 1295

4-channel oscilloscope P 1295, 100 MHz, 1 GSa/s, 8" TFT, 3.5 ns

Submit Request for Quote

Unfortunately we do not know of any distributors for P 1295. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P 1295 provided by its distributors.

4-channel oscilloscope P 1295, 100 MHz, 1 GSa/s, 8" TFT, 3.5 ns
Oscilloscope Dimensions L x W x H: 115 x 380 x 180 mm Time basis: 2 ns...100 s/div Vertical sensitivity/div: 2 mV...10 V/div Weight: 1.9 kg Delivery with: 1 Probes / Channel / Carrying Case / Documentation CD / Power Cable / Software / USB Cable Design: Bench Display: 8" TFT-LCD / Colour / Touchscreen Electrical supply: 100...240 V @ 50...60 Hz Guarantee: 3 Years Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm Instrument functions: Automated Search of Waveform Data / Backlight / Zoom Function Interfaces: Ethernet (LAN) / USB Device (Control and Connect with a PC) / USB host (Data Storage To USB Stick) / VGA Mathematical functions: Add / Subtract / Multiply / Divide / FFT Measuring function: Automatic parameter measurement / Internal memory / Cursor measuring Trigger: Auto / Edge / Normal / Pulse width / Video Bandwidth: 100 MHz Channel analog: 4 Input: Impedance F: 10

Part Number Aliases

This part may be known by these alternate part numbers:

  • P1295