PeakTech P 1285

Bandwidth MHz = 100 / Channels = 2 / Rise Time ns = 3.5 / Vertical Sensitivity / Div Min. mV/div = 2 / Vertical...

Submit Request for Quote

Unfortunately we do not know of any distributors for P 1285. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P 1285 provided by its distributors.

Bandwidth MHz = 100 / Channels = 2 / Rise Time ns = 3.5 / Vertical Sensitivity / Div Min. mV/div = 2 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution Bit = 8 / Input Impedance MOhm = 1 / Sampling Rate MS/s = 500 / Power Supply = 5 VDC, 1A, 4 W / Time Basis Min. ns = 2 / Time Basis Max. s/div = 100 / Warranty = 3 Years

Part Number Aliases

This part may be known by these alternate part numbers:

  • P1285