PeakTech P 1212

Type of Oscilloscope = MSO / MDO / Bandwidth MHz = 100 / Analogue Channels = 4 / Rise Time ns = 3.4 / Vertical...
$ 867.35
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P121201
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 1212.

Burklin Elektronik

Datasheet2 pages2 years ago

Descriptions

Descriptions of PeakTech P 1212 provided by its distributors.

Type of Oscilloscope = MSO / MDO / Bandwidth MHz = 100 / Analogue Channels = 4 / Rise Time ns = 3.4 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 10 / Sampling Rate GS/s = 1 / Trigger = Auto / Interface Type = USB / Interface Type = LAN / Display Type = Touchscreen / Power Supply = 110 ... 240 VAC / Safety Category = CAT II 400 V

Part Number Aliases

This part may be known by these alternate part numbers:

  • P1212