PeakTech P 1207

Type of Oscilloscope = MSO / MDO / Bandwidth MHz = 120 / Analogue Channels = 2 / Rise Time ns = 2.9 / Vertical...
$ 690.09
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P120721
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 1207.

Burklin Elektronik

Datasheet2 pages2 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of PeakTech P 1207 provided by its distributors.

Type of Oscilloscope = MSO / MDO / Bandwidth MHz = 120 / Analogue Channels = 2 / Rise Time ns = 2.9 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 10 / Sampling Rate GS/s = 1 / Trigger = Auto / Interface Type = USB / Interface Type = LAN / Display Type = Touchscreen / Power Supply = 110 ... 240 VAC / Safety Category = CAT II 400 V

Part Number Aliases

This part may be known by these alternate part numbers:

  • P1207