PeakTech P 1096

Voltage Measuring Range = AC: 6 V ... 1 kV / Voltage Measuring Range = DC: 6 V ... 1 kV / Continuity Check = Yes /...
$ 78.84

Price and Stock

DistributorSKUMinPkg
TMEPKT-P109681
15h

Inventory History

3 month trend:
-27.59%

Descriptions

Descriptions of PeakTech P 1096 provided by its distributors.

Voltage Measuring Range = AC: 6 V ... 1 kV / Voltage Measuring Range = DC: 6 V ... 1 kV / Continuity Check = Yes / Indication Type (Visual / Audible) = Visual / Audible / Display Type = Backlit LCD / Battery Type = 2x AAA / Protection Rating = IP64

Part Number Aliases

This part may be known by these alternate part numbers:

  • P1096