Descriptions of PeakTech P 1090 provided by its distributors.
Voltage Measuring Range = AC: 6 ... 400 V / Voltage Measuring Range = DC: 6 ... 690 V / Continuity Check = No / Indication Type (Visual / Audible) = Visual / Display Type = LCD / Battery Type = 2x AAA / Protection Rating = IP64