Descriptions of PeakTech P 1080 provided by its distributors.
Number of Digits = 3-1/2 Digits / Display Count = 2000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - AC mA = 200 / Current Measuring Range Max. - DC mA = 200 / Resistance Measuring Range Max. MOhm = 20 / Frequency Max. Hz = 200 / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Series = 1000 Series / Safety Category = CAT III 600 V / Battery Type = 2x AAA / Weight g = 110