PeakTech P 1075

Number of Digits = 3-1/2 Digits / Display Count = 2000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC...
$ 30.96
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P107531
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 1075.

Burklin Elektronik

Datasheet1 page16 years ago

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of PeakTech P 1075 provided by its distributors.

Number of Digits = 3-1/2 Digits / Display Count = 2000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 2 / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Series = 1000 Series / Safety Category = CAT III 600 V / Battery Type = 1x 9 V / Weight g = 210

Part Number Aliases

This part may be known by these alternate part numbers:

  • P1075