Descriptions of PeakTech P 1041 provided by its distributors.
Number of Digits = 3-3/4 Digits / Display Count = 4000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 40 / Frequency Max. MHz = 20 / Capacitance Max. uF = 99990 / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 1000 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Safety Category = CAT III 600 V / Safety Category = CAT IV 300 V / Battery Type = 2x AAA