PeakTech P 1032

Voltage Measuring Range = AC: 12 V ... 1 kV / Indication Type (Visual / Audible) = Visual / Audible / Vibrating /...
$ 23.7

Price and Stock

DistributorSKUMinPkg
TMEPKT-P103271
17h

Inventory History

3 month trend:
-11.11%

Descriptions

Descriptions of PeakTech P 1032 provided by its distributors.

Voltage Measuring Range = AC: 12 V ... 1 kV / Indication Type (Visual / Audible) = Visual / Audible / Vibrating / Battery Type = 2x AAA / Protection Rating = IP67

Part Number Aliases

This part may be known by these alternate part numbers:

  • P1032