PeakTech MKS-1

Contact A = BNC Plug / Contact B = Banana Plug, 4 mm / Rated Voltage AC V = 50 / Rated Voltage DC V = 75 / Overall...
$ 10.36
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-MKS-191
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech MKS-1.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PeakTech MKS-1 provided by its distributors.

Contact A = BNC Plug / Contact B = Banana Plug, 4 mm / Rated Voltage AC V = 50 / Rated Voltage DC V = 75 / Overall Length m = 1 / Lead Colour = Black

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS1