Descriptions of PeakTech LDP-340 provided by its distributors.
Meter Functions = Current / Meter Functions = Voltage / Voltage Measuring Range = DC: 0 ... 500 V / Current Measuring Range = DC: 200 uA ... 2 A / Meter Type = DC Voltmeter / Number of Digits = 3-1/2 Digits / Display Type = LCD / Power Supply = 9 V / Panel Cut-Out Width mm = 43.5 / Panel Cut-Out Height mm = 19.5 / Character Height mm = 14 / Series = LDP