PeakTech LDP-235

Meter Functions = Current / Meter Functions = Voltage / Voltage Measuring Range = DC: 0 ... 500 V / Current Measuring...
$ 14.43

Price and Stock

DistributorSKUMinPkg
TMEPKT-LDP-235121
7h

Inventory History

3 month trend:
+95.59%

Descriptions

Descriptions of PeakTech LDP-235 provided by its distributors.

Meter Functions = Current / Meter Functions = Voltage / Voltage Measuring Range = DC: 0 ... 500 V / Current Measuring Range = DC: 200 uA ... 2 A / Meter Type = DC Voltmeter / Number of Digits = 3-1/2 Digits / Display Type = LED / Power Supply = 9 V / Panel Cut-Out Width mm = 69.5 / Panel Cut-Out Height mm = 46.5 / Character Height mm = 14 / Series = LDP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDP235