Paulstra 512301

STOP, PROGRESSIVE, CONICAL; External Diameter: 30mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bore Diameter...
$ 8.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Paulstra 512301.

Newark

Datasheet5 pages24 years ago

Inventory History

3 month trend:
-34.84%

Descriptions

Descriptions of Paulstra 512301 provided by its distributors.

STOP, PROGRESSIVE, CONICAL; External Diameter:30mm; Product Range:-; SVHC:No SVHC (27-Jun-2018); Bore Diameter Nom:-; Depth:30mm;
Paulstra Hutchinson , M6
CONICAL MOUNT 30X30 M6
Deflection mm = 15 / Static Load Rating kN = 1.4 / Width mm = 30 / Thread Size = M6 / Height mm = 30 / Mounting Depth mm = 13.5 / Material = Rubber

Manufacturer Aliases

Paulstra has several brands around the world that distributors may use as alternate names. Paulstra may also be known as the following names:

  • Paulstra Hutchinson