Paulstra 512251

Shock Absorber; Profundidad Externa: 19Mm; Diámetro De Taladro Nominal: -; Diámetro Externo: 25.5Mm; Peso: 20G...
$ 7.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Paulstra 512251.

Farnell

Datasheet5 pages24 years ago
Datasheet1 page25 years ago

Inventory History

3 month trend:
+8.28%

Descriptions

Descriptions of Paulstra 512251 provided by its distributors.

Shock Absorber; Profundidad Externa:19Mm; Diámetro De Taladro Nominal:-; Diámetro Externo:25.5Mm; Peso:20G |Paulstra 512251
STOP, PROGRESSIVE, CONICAL; External Diameter: 25.5mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bore Diameter Nom: -; External Depth: 19mm; Weight: 20g; Male Thread Size: M8; Stem Length: 20mm; Thread Size: M8
Deflection mm = 8 / Static Load Rating kN = 1 / Width mm = 25.5 / Thread Size = M8 / Height mm = 19 / Mounting Depth mm = 20 / Material = Rubber

Manufacturer Aliases

Paulstra has several brands around the world that distributors may use as alternate names. Paulstra may also be known as the following names:

  • Paulstra Hutchinson

Part Number Aliases

This part may be known by these alternate part numbers:

  • 512251.