Patlite WIO-B1R-RYG

Wireless Bluetooth Receiver Led Unit, Red Yellow Green, IP65, 24 VDC, Wio Series
$ 583.94

Inventory History

3 month trend:
+180%

Descriptions

Descriptions of Patlite WIO-B1R-RYG provided by its distributors.

WIRELESS BLUETOOTH RECEIVER LED UNIT, RED YELLOW GREEN, IP65, 24 VDC, WIO SERIES
Receiver With Led Kit, Signal Tower; Accessory Type:Receiver With Led Kit; For Use With:Patlite Wio Series Wireless Control Unit; Product Range:Wio Series Rohs Compliant: Yes |Patlite WIO-B1R-RYG
Signal Elements = 3 / Operating Voltage Min. VDC = 12 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 42 / Current Type = DC / Lamp Type = LED / Light Colour = Red / Light Colour = Green / Light Colour = Orange / Lens Material = Polycarbonate (PC) / Case Colour = White / Case Material = Polycarbonate (PC) / Termination Type = Screwless Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Protection Rating = IP65 / Base Diameter mm = 60 / Series = WIO

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation