Patlite WEP-402-RYGB

Visual Warning Device, Tower, Continuous, Blue/green/red/yellow, 24VAC/VDC Sup, IP65
$ 329.52
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite WEP-402-RYGB.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Patlite WEP-402-RYGB provided by its distributors.

VISUAL WARNING DEVICE, TOWER, CONTINUOUS, BLUE/GREEN/RED/YELLOW,24VAC/VDC SUP, IP65
Patlite Corp 375Mm Crescent Shape Profile 4-Tier 2
Continuous light, wall mount, beige
Indicator Lamp; Module Lens Colour:Blue, Green, Red, Yellow; Supply Voltage Vac:24V; Supply Voltage Vdc:24V; Visual Signal Type:Continuous; Lens Diameter:-; Product Range:-; Ip/Nema Rating:-; Power Rating:-; External Height:- Rohs Compliant: Yes |Patlite (U.s.a.) WEP-402-RYGB

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation