Patlite WEP-302FB-RYG

Visual Warning Device, Tower, Continuous/flashing, Green/red/yellow, 24VAC/VDC Sup
$ 277.385
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite WEP-302FB-RYG.

TME

Datasheet2 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.23%

Descriptions

Descriptions of Patlite WEP-302FB-RYG provided by its distributors.

VISUAL WARNING DEVICE, TOWER, CONTINUOUS/FLASHING, GREEN/RED/YELLOW,24VAC/VDC SUP
Patlite 37.5mm Half Moon Tower Light; w/ Audible Signal; 3-Segment; Red (top)/Amber/Green; Steady (Flashing on Alarm); 24VAC/DC; Cable - 1m; Ivory Housing
Light Effect = Continuous / Signal Elements = 3 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Consumption mA = 79 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Orange / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = ABS / Multifunction = No / Termination Type = Wire Lead / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 90 / Overall Height mm = 176 / Series = WEP

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation