Patlite WEP-302-RYG

LED Signal Tower, 24V AC/DC, Not Applicable FPM, 37 1/2 mm Dia.
$ 262.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite WEP-302-RYG.

TME

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.26%

Descriptions

Descriptions of Patlite WEP-302-RYG provided by its distributors.

LED Signal Tower, 24V AC/DC, Not Applicable FPM, 37 1/2 mm Dia.
Continuous light, wall mount, beige body. Red, Amber, Green LED
WEP LIGHT TOWER, 3 LIGHT ELEMENTS, AMBER, GREEN, RED, 24 V AC/DC
Patlite Corp 375Mm Crescent Shape Profile 3-Tier 2
SIGNAL TOWER, AMBER/GREEN/RED, 24V ROHS COMPLIANT: YES
WEP LED Signal Tower 3 Light Element
RS APAC
Light Effect = Continuous / Signal Elements = 3 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Consumption mA = 79 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Orange / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = ABS / Multifunction = No / Termination Type = Wire Lead / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 90 / Overall Height mm = 176 / Series = WEP

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • WEP302RYG