Patlite WEP-302-RYB

Light Tower, Wall Mount, 37.5MM, Led, 24VAC/VDC, Continuous Light
$ 274.14
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite WEP-302-RYB.

RS (Formerly Allied Electronics)

Datasheet3 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Patlite WEP-302-RYB provided by its distributors.

LIGHT TOWER, WALL MOUNT,37.5MM, LED,24VAC/VDC, CONTINUOUS LIGHT
Patlite Corp 375Mm Crescent Shape Profile 3-Tier 2
Continuous light, wall mount, beige
Lamp, Indicator, Led, Red/Yellow/Blue; No. Of Stacks/Tiers:3; Module Lens Colour:Blue, Red, Yellow; Supply Voltage Vac:24V; Supply Voltage Vdc:24V; Visual Signal Type:-; Tones:Buzzer; Lens Diameter:-; Ip/Nema Rating:Ip65 Rohs Compliant: Yes |Patlite (U.s.a.) WEP-302-RYB

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation