Light Effect = Continuous / Signal Elements = 4 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Consumption mA = 96 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Orange / Light Colour = Green / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Chrome / Case Material = ABS / Multifunction = No / Termination Type = Wire Lead / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 90 / Overall Height mm = 206 / Series = WE