Patlite WE-302FB-RYG

We Light Tower With Buzzer, 3 Light Elements, Amber, Green, Red, 24 V Ac/dc
$ 361.145
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite WE-302FB-RYG.

TME

Datasheet2 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.01%

Descriptions

Descriptions of Patlite WE-302FB-RYG provided by its distributors.

WE LIGHT TOWER WITH BUZZER, 3 LIGHT ELEMENTS, AMBER, GREEN, RED, 24 V AC/DC
SIGNAL TOWER, AMBER/GREEN/RED, 90DB, 24V ROHS COMPLIANT: YES
Patlite Corp 375Mm Crescent Shape Profile 3-Tier 2
WE LED Signal Tower 3 Light Element
RS APAC
Continuous or flashing light with
Light Effect = Continuous / Signal Elements = 3 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Consumption mA = 79 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Orange / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Chrome / Case Material = ABS / Multifunction = No / Termination Type = Wire Lead / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 90 / Overall Height mm = 176 / Series = WE

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation