Patlite SL08-M1KTB-R

Beacon, Flashing 80MM, DC 12-24V, Terminal Blocks, Buzzer, Red
$ 146
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite SL08-M1KTB-R.

TME

Datasheet5 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+102%

Descriptions

Descriptions of Patlite SL08-M1KTB-R provided by its distributors.

BEACON, FLASHING 80MM, DC 12-24V, TERMINAL BLOCKS, BUZZER, RED
Patlite Corp 80Mm Diameter Beacon With Multiple Flash
BEACON, FLASHING, 86DB, 24VDC ROHS COMPLIANT: YES
Patlite - , 12¡ú24 V , IP66, 86dB
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Current Consumption mA = 240 / Current Type = DC / Sound Level Max. dB = 86 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Terminal Block / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Protection Rating = IP66 / Base Diameter mm = 80 / Overall Height mm = 126 / Series = SL

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation