Patlite SKH-M1TB-Y

Patlite - , 12¡ú24 V , IP23 (IP65 , \"SZW-103\"), 88dB
$ 152
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite SKH-M1TB-Y.

TME

Datasheet5 pages4 years ago

Inventory History

3 month trend:
-25.88%

Descriptions

Descriptions of Patlite SKH-M1TB-Y provided by its distributors.

Patlite - , 12¡ú24 V , IP23 (IP65 , \"SZW-103\"), 88dB
Patlite Corp Rotating 100Mm Diameter Beacon 12-24V D
BEACON, ROTATING, 88DB, 24VDC ROHS COMPLIANT: YES
Light Effect = Rotating / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Current Consumption mA = 230 / Current Type = DC / Sound Level Max. dB = 88 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Orange / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Revolution Speed min-1 = 120 / Multifunction = No / Termination Type = Terminal Block / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Protection Rating = IP23 / Base Diameter mm = 100 / Overall Height mm = 147 / Series = SK

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation