Patlite SKH-M1T-R

Patlite Corp Rotating 100Mm Diameter Beacon 12-24V D
$ 125.669

Price and Stock

Inventory History

3 month trend:
-71.43%

Descriptions

Descriptions of Patlite SKH-M1T-R provided by its distributors.

Patlite Corp Rotating 100Mm Diameter Beacon 12-24V D
BEACON, 24VDC, 2.9W, RED, 100MM ROHS COMPLIANT: YES
Light Effect = Rotating / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Current Consumption mA = 210 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Revolution Speed min-1 = 120 / Multifunction = No / Termination Type = Terminal Block / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Protection Rating = IP23 / Base Diameter mm = 100 / Overall Height mm = 141 / Series = SK

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation