Patlite PFH-BT-R

Battery Operated Led Warning Light - Red. Batteries Not Included |Patlite (U.s.a.) PFH-BT-R
$ 211.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite PFH-BT-R.

TME

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.22%

Descriptions

Descriptions of Patlite PFH-BT-R provided by its distributors.

Battery Operated Led Warning Light - Red. Batteries Not Included |Patlite (U.s.a.) PFH-BT-R
LED WARNING LIGHT, RED, 100MM, 4 X AA BATTERIES REQUIRED BUT NOT INCLUDED
SIGNAL LIGHT, 6VDC, RED, 101MM;
Light Effect = Flashing / Light Effect = Double Flash / Signal Elements = 1 / Operating Voltage Max. V = 6 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = Yes / Mounting Type = Magnetic / Protection Rating = IP55 / Base Diameter mm = 101 / Overall Height mm = 160 / Series = PFH

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation