Patlite NE-24A-R

Patlite Signal Beacon, Red, Continuous, 24VDC, 56MM, Terminal Block, IP65
$ 45.625
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite NE-24A-R.

TME

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.52%

Descriptions

Descriptions of Patlite NE-24A-R provided by its distributors.

PATLITE SIGNAL BEACON, RED, CONTINUOUS, 24VDC, 56MM, TERMINAL BLOCK, IP65
BEACON, RED, CONTINUOUS, 24VDC, 56MM; Supply Voltage VAC:-; Supply Voltage VDC:24V; Module Lens Colour:Red; Visual Signal Type:Continuous; IP / NEMA Rating:IP65, NEMA 4X, NEMA 13; Lens Diameter:56mm; 28AH1537
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Consumption mA = 26 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Terminal Block / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 56 / Overall Height mm = 61 / Series = NE

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation