Patlite MPS-302-RYG

Light Tower, Continuous, Green/red/yellow, 24VAC/VDC Supply, Direct Mount
$ 183.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite MPS-302-RYG.

Farnell

Datasheet3 pages17 years ago

TME

Inventory History

3 month trend:
-37.02%

Descriptions

Descriptions of Patlite MPS-302-RYG provided by its distributors.

LIGHT TOWER, CONTINUOUS, GREEN/RED/YELLOW, 24VAC/VDC SUPPLY, DIRECT MOUNT
Lamp, Stackable, Ind, Red/Yellow/Green; Tipo De Señal Visual:Continuo; Tonos:-; Número De Elementos:3; Módulo De Lente, Color:Verde, Rojo, Amarillo; Diámetro De La Lente:30Mm; Ip/Nema:Ip65; Supply Voltage Vac:24V; Fuente De Luz:Led |Patlite (U.s.a.) MPS-302-RYG
Light Effect = Continuous / Signal Elements = 3 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Consumption mA = 76 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Orange / Light Colour = Green / Lens Material = Acrylonitrile Styrene (AS) / Case Colour = Silver / Case Material = ABS / Multifunction = No / Termination Type = Wire Lead / Mounting Type = Surface Mount / Mounting Type = Pole Mount / Protection Rating = IP65 / Base Diameter mm = 30 / Overall Height mm = 195 / Series = MPS

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPS302RYG