Patlite MP-B

Slim-style Light Tower Buzzer Module, For Mp And Mps Series, 1.25" Dia., 80DB
$ 83.995
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite MP-B.

TME

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.62%

Descriptions

Descriptions of Patlite MP-B provided by its distributors.

SLIM-STYLE LIGHT TOWER BUZZER MODULE, FOR MP AND MPS SERIES,1.25" DIA.,80DB
Buzzer Unit, 24V DC, 1 3/16 in Dia., 2 3/8 in Height
BUZZER UNIT, 80DB, 0.035A, 24VDC ROHS COMPLIANT: YES
80dB add-on alarm for MP, MPS, and
BUZZER UNIT FOR MP/MPS SERIES, 24VDC
Tones = 1 / Tone Type = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Type = DC / Sound Level Max. dB = 80 / Lamp Included = No / Case Colour = Silver / Multifunction = No / Termination Type = Wire Lead / Mounting Type = Base Mount / Protection Rating = IP65 / Base Diameter mm = 30 / Series = MP

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation