Light Effect = Continuous / Signal Elements = 3 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Orange / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Silver / Case Material = Aluminium / Multifunction = No / Termination Type = Wire Lead / Mounting Type = Panel Mount / Mounting Type = Bracket Mount / Protection Rating = IP42 / Base Diameter mm = 40 / Overall Height mm = 140 / Series = MES