Patlite LR7-E-G

Patlite Led Module, Green, Colored Lens, 70MM Dia. For Use With LR4 Series Signal Towers
$ 42.927
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite LR7-E-G.

element14 APAC

Datasheet10 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.15%

Descriptions

Descriptions of Patlite LR7-E-G provided by its distributors.

PATLITE LED MODULE, GREEN, COLORED LENS, 70MM DIA. FOR USE WITH LR4 SERIES SIGNAL TOWERS
SIGNAL TOWER LED UNIT, 24VDC, GREEN; Module Lens Colour:Green; Supply Voltage VAC:-; Supply Voltage VDC:24V; Visual Signal Type:-; Lens Diameter:70mm; IP / NEMA Rating:IP65, NEMA 4X, NEMA 13; Operating Temperature Min:-20°C RoHS Compliant: Yes
Light Effect = Continuous / Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Termination Type = Connector / Mounting Type = Base Mount / Base Diameter mm = 70 / Overall Height mm = 50 / Series = LR7

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation