Patlite LR7-E-C

Patlite Led Module, White, Colored Lens, 70MM Dia. For Use With LR4 Series Signal Towers
$ 47.244
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite LR7-E-C.

TME

Datasheet12 pages8 years ago
Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-31.71%

Descriptions

Descriptions of Patlite LR7-E-C provided by its distributors.

PATLITE LED MODULE, WHITE, COLORED LENS, 70MM DIA. FOR USE WITH LR4 SERIES SIGNAL TOWERS
Patlite LR7-E-C Signal Tower Component, Modular Design, Vibration-Resistant
Tower Light Module, 24V DC, 70 mm Dia., 40 mm Height
LED UNIT, 24VDC, 1W, WHITE, 70MM ROHS COMPLIANT: YES
70 UL CE IP65 DC 24V, LED Unit, White
Light Effect = Continuous / Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Clear / Case Material = Polycarbonate (PC) / Termination Type = Connector / Mounting Type = Base Mount / Base Diameter mm = 70 / Overall Height mm = 50 / Series = LR7

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation