Patlite LR7-02WTNW

Patlite Base Module, Off-white, 24VDC, 70MM Dia, Direct Mount, Terminal Block, IP65
$ 55.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite LR7-02WTNW.

TME

Datasheet12 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+600%

Descriptions

Descriptions of Patlite LR7-02WTNW provided by its distributors.

PATLITE BASE MODULE, OFF-WHITE, 24VDC, 70MM DIA, DIRECT MOUNT, TERMINAL BLOCK,IP65
Tower Light Mounts and Bases, 24V DC, 2 3/4 in Dia., 3 7/8 in Height
Patlite Corp 70Mm Diameter 24V Dc Signal Tower Base
BODY UNIT, LED SIGNAL TOWER ROHS COMPLIANT: YES
70 UL CE IP65 DC 24V, Base Unit,
Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Type = DC / Lamp Included = No / Case Colour = White / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Terminal Block / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 99 / Series = LR7

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation