Patlite LR6-E-B

Patlite Led Module, Blue, Colored Lens, 60MM Dia. For Use With LR4 Series Signal Towers
$ 39.275
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite LR6-E-B.

element14 APAC

Datasheet10 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+67.21%

Descriptions

Descriptions of Patlite LR6-E-B provided by its distributors.

PATLITE LED MODULE, BLUE, COLORED LENS, 60MM DIA. FOR USE WITH LR4 SERIES SIGNAL TOWERS
Signal Tower Led Unit, 24Vdc, Blue; Module Lens Colour:Blue; Supply Voltage Vac:-; Supply Voltage Vdc:24V; Visual Signal Type:-; Lens Diameter:60Mm; Ip/Nema Rating:Ip65, Nema 4X, Nema 13; Operating Temperature Min:-20°C Rohs Compliant: Yes |Patlite (U.s.a.) LR6-E-B
Light Effect = Continuous / Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Termination Type = Connector / Mounting Type = Base Mount / Base Diameter mm = 60 / Overall Height mm = 50 / Series = LR6

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation