Patlite LR6-302WJBU-RYG

Light Tower, 60MM, 3-TIER, 24VDC, Direct Mount, Flash/buzz, Silver, LR6 Series
$ 199.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite LR6-302WJBU-RYG.

TME

Datasheet12 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-17.20%

Descriptions

Descriptions of Patlite LR6-302WJBU-RYG provided by its distributors.

LIGHT TOWER, 60MM, 3-TIER, 24VDC, DIRECT MOUNT, FLASH/BUZZ, SILVER, LR6 SERIES
Patlite Corp 3-Tier 60Mm Diameter 24V Dc Signal Towe
SIGNAL TOWER, AMB/GRN/RED, 88DB, 24VDC ROHS COMPLIANT: YES
3 tier Patlite signal tower, silver, direct mount type, yes flash/buzzer, rated voltage DC24V Red, Yellow, Green
Light Effect = Continuous / Light Effect = Flashing / Tones = 4 / Tone Type = Intermittent / Tone Type = Continuous / Tone Type = Alternating / Tone Type = Sweeping / Signal Elements = 3 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Consumption mA = 160 / Current Type = DC / Sound Level Max. dB = 88 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Orange / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Silver / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Cable / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 60 / Overall Height mm = 254 / Series = LR6

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation