Patlite LR6-02WJNW

60 UL CE IP65 DC 24V, Base Unit, Direct Mount/Cable, No Flashing/Buzzer, Off-white
$ 66.548
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite LR6-02WJNW.

TME

Datasheet12 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-28.35%

Descriptions

Descriptions of Patlite LR6-02WJNW provided by its distributors.

60 UL CE IP65 DC 24V, Base Unit, Direct Mount/Cable, No Flashing/Buzzer, Off-white
LIGHT TOWER, 60MM, 24VDC, BASE UNIT, DIRECT MOUNT, NO FLASH, WHITE, LR6 SERIES
PATLITE BASE MODULE, OFF-WHITE, 24VDC, 60MM DIA, DIRECT MOUNT, CABLE,IP65
Patlite Corp 60Mm Diameter 24V Dc Signal Tower Base
BODY UNIT, LED SIGNAL TOWER ROHS COMPLIANT: YES
Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Type = DC / Lamp Included = No / Case Colour = White / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Cable / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 60 / Overall Height mm = 99 / Series = LR6

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation