Patlite LR5-E-R

Patlite Led Module, Red, Colored Lens, 50MM Dia. For Use With LR4 Series Signal Towers
$ 36.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite LR5-E-R.

element14 APAC

Datasheet10 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.46%

Descriptions

Descriptions of Patlite LR5-E-R provided by its distributors.

PATLITE LED MODULE, RED, COLORED LENS, 50MM DIA. FOR USE WITH LR4 SERIES SIGNAL TOWERS
Tower Light Module, 24V DC, 50 mm Dia., 40 mm Height
LED UNIT, 24VDC, 1W, RED, 50MM ROHS COMPLIANT: YES
Patlite , LR5 , 40mm, , 24 V , 50mm
50 UL CE IP65 DC 24V, LED Unit, Red
Signal Elements = 1 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Termination Type = Connector / Mounting Type = Base Mount / Base Diameter mm = 50 / Overall Height mm = 50 / Series = LR5

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation