Tones = 4 / Tone Type = Intermittent / Tone Type = Continuous / Tone Type = Alternating / Tone Type = Sweeping / Signal Elements = 1 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Type = DC / Sound Level Max. dB = 85 / Lamp Included = No / Case Colour = White / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Connector / Mounting Type = Base Mount / Base Diameter mm = 50 / Overall Height mm = 54 / Series = LR5