Patlite LR5-BU

Buzzer Unit, 24V DC, 2 in Dia., 2 1/8 in Height
$ 50.864
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite LR5-BU.

element14 APAC

Datasheet10 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.29%

Descriptions

Descriptions of Patlite LR5-BU provided by its distributors.

Buzzer Unit, 24V DC, 2 in Dia., 2 1/8 in Height
BUZZER UNIT, 85DB, 4TONE, 24VDC ROHS COMPLIANT: YES
50 UL CE IP65 DC 24V, Buzzer Unit,
50MM, 24VDC, BUZZER UNIT, SILVER
Tones = 4 / Tone Type = Intermittent / Tone Type = Continuous / Tone Type = Alternating / Tone Type = Sweeping / Signal Elements = 1 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Type = DC / Sound Level Max. dB = 85 / Lamp Included = No / Case Colour = Silver / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Connector / Mounting Type = Base Mount / Base Diameter mm = 50 / Overall Height mm = 54 / Series = LR5

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR5BU