Patlite LR5-202WEBW-RY

Direct Mount Signal Tower, 50MM Dia, 2-TIER, Off-white Body, Buzzer, Red, Amber
$ 358.04
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite LR5-202WEBW-RY.

Newark

Datasheet8 pages1 year ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Patlite LR5-202WEBW-RY provided by its distributors.

DIRECT MOUNT SIGNAL TOWER, 50MM DIA, 2-TIER, OFF-WHITE BODY, BUZZER, RED, AMBER
Patlite Corp 2-Tier 50Mm Diameter 24V Dc Direct Mou
SIGNAL TOWER WITH ENET, AMBER/RED, 24VDC;
Signal Tower, Amb/Red, 85Db/4Tone, 24Vdc; No. Of Stacks/Tiers:2; Module Lens Colour:Amber, Red; Supply Voltage Vac:-; Supply Voltage Vdc:24V; Visual Signal Type:Continuous, Flashing; Tones:4 Tone; Lens Diameter:50Mm |Patlite LR5-202WEBW-RY

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation